Christmas Opening Hours and Delivery Dates here

tesa 40292-00000-00 LUUP coat hook 70x63x50 mm chrome Adhesive mount

Order Code:

07-6438

Brand: tesa MPN: 40292-00000-00 EAN-13: 4042448448033
Qty Unit Price (Inc VAT)
1+ £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 10/01/2026

The tesa luup coat hook is a self-adhesive, stainless steel hook with a glossy chrome finish, measuring 70 x 63 x 50mm. Manufactured by tesa, it offers a simple, drill-free installation. Ideal for hanging coats or towels in bathrooms or other areas where wall damage is a concern.
Type Self-adhesive hook
Material Metal (chrome-plated)
Dim (L x W x H) 70 x 63 x 50 mm
Factory colour Chrome (glossy)
Height 50mm
Length 70mm
Misc Attribute luup
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot