Christmas Opening Hours and Delivery Dates here

tesa 40291-00000-00 LUUP towel hook Adhesive metal no drilling needed

Order Code:

07-6437

Brand: tesa MPN: 40291-00000-00 EAN-13: 4042448448026
Qty Unit Price (Inc VAT)
1+ £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The tesa Luup Towel Hook is a durable adhesive metal accessory, ideal for hanging towels without drilling holes. Its sleek design complements contemporary bathrooms while ensuring strong and reliable attachment to surfaces. Typical applications include hanging towels in bathrooms and kitchens.
Type Towel hook
Colour Chrome (glossy)
Height 37mm
Length 37mm
Material Metal
Mounting Type Adhesive
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot