Christmas Opening Hours and Delivery Dates here

tesa 40263-00000-00 KLAAM towel hook Adhesive metal no drilling needed

Order Code:

07-6417

Brand: tesa MPN: 40263-00000-00 EAN-13: 4042448447746
Qty Unit Price (Inc VAT)
1+ £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 10/01/2026

The tesa klaam Towel hook is manufactured by tesa and features adhesive metal for easy installation without drilling. This product is ideal for hanging towels in bathrooms or kitchens, providing a strong and reliable hold. It is a sleek and stylish solution for organising spaces without damaging walls or tiles.
Type Towel hook
Colour Chrome (glossy)
Height 61mm
Length 96mm
Material Metal
Mounting Type Adhesive
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot