Christmas Opening Hours and Delivery Dates here

tesa 40262-00000-00 KLAAM hook rail Adhesive chrome glossy no-drill mount

Order Code:

07-6416

Brand: tesa MPN: 40262-00000-00 EAN-13: 4042448447739
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £28.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 16/01/2026

The tesa 40262-00000-00 klaam Hook Rail is a chrome (glossy) adhesive hook rail designed for easy organisation. It is manufactured by tesa and features a sleek, modern design that adheres without the need for drilling. This product is typically used for hanging towels, robes, or accessories in bathrooms or kitchens.
Type Hook rail
Colour Chrome (glossy)
Depth 55mm
Height 60mm
Material Metal
Mounting Type Adhesive
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot