Christmas Opening Hours and Delivery Dates here

Telemecanique ZCT25G11 NC+NO Slow PG11 Compact Limit Switch Body

Order Code:

65-8405

Brand: Telemecanique MPN: ZCT25G11 EAN-13: 3389110184198

Discontinued


A compact limit switch body from the Telemecanique ZCT2 series with 1 NC + 1 NO slow action contacts.
  • Associated switch heads ZCE, ZCEH series - see datasheet for full list
  • Body material: plastic
  • Cable entry: 2 entries tapped for Pg11 cable gland
  • Number of poles: 2
  • Contacts type and composition: 1 NC + 1 NO
  • Contacts operation: slow-break, break before make
  • Contact material: silver plate
  • Telemecanique type ZCT25G11
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 1.5A
Contact Voltage 240V
Electrical Connection Screw terminal
Material Plastic

Trustpilot