Christmas Opening Hours and Delivery Dates here

Telemecanique ZCP21M12 NC+NO Snap M12 Compact Limit Switch Body

Order Code:

65-8392

Brand: Telemecanique MPN: ZCP21M12 EAN-13: 3389110183962

Discontinued


A compact limit switch body from the Telemecanique ZCP series with 1 NC + 1 NO snap action contacts.

Electrical connection is by means of a male M12, 4-pin connector.


  • Associated switch heads ZCE, ZCEH series - see datasheet for full list
  • Body material: plastic
  • Number of poles: 2
  • Contacts type and composition: 1 NC + 1 NO
  • Contacts operation: snap action
  • Contact material: silver plate
  • Telemecanique type ZCP21M12
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 1.5A
Contact Voltage 240V
Electrical Connection M12
Material Plastic

Trustpilot