Christmas Opening Hours and Delivery Dates here

Telemecanique ZCMD21M12 1CO Snap Silver M12 Limit Switch Body

Order Code:

65-8384

Brand: Telemecanique MPN: ZCMD21M12 EAN-13: 3389110299144

Discontinued


A limit switch body from the Telemecanique ZCMD series with C/O snap action contacts and an M12 connection.
  • Associated switch heads: ZCE01, ZCE02, ZCE06, ZCE07, ZCE08, ZCE09, ZCE10, ZCE11, ZCE13, ZCE14, ZCE21, ZCE24, ZCE27, ZCE28, ZCE29, ZCE62, ZCE63, ZCE64, ZCE65, ZCE66, ZCE67, ZCEF0, ZCEF2, ZCEG1
  • Body material: Zamak
  • Electrical connection: male connector M12, 4 pins
  • Number of poles: 2
  • Contacts type and composition: 1 C/O
  • Contacts operation: snap action
  • Contact material: silver plate
  • Telemecanique type ZCMD21M12
Contact Configuration 1 C/O
Number of Positions 2
Contact Current 1.5A
Contact Voltage 240V
Electrical Connection Plug-in
Material Zamak

Trustpilot