Telemecanique ZCKY51 3mm Metal Square Rod Limit Switch Lever

Order Code:

65-8368

Brand: Telemecanique MPN: ZCKY51 EAN-13: 3389110646368

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated head: ZCKE05
  • Movement of operating head: rotary
  • Type of operator: Rod lever spring return metal (square rod 3mm, L = 125mm)
  • Type of approach: lateral approach
  • Telemecanique type ZCKY51
Head Type Metal 3mm rod lever
Material Metal

Trustpilot