Christmas Opening Hours and Delivery Dates here

Telemecanique ZCKL1 NC+NO Snap Cable Gland Limit Switch Body

Order Code:

65-8355

Brand: Telemecanique MPN: ZCKL1 EAN-13: 3389110646665

Discontinued


A limit switch body from the Telemecanique ZCKJ1 series with NC+NO snap action contacts and a Pg13.5 cable entry.
  • Associated switch heads: ZCKD02, ZCKD05, ZCKD06, ZCKD08, ZCKD10, ZCKD109, ZCKD15, ZCKD16, ZCKD17, ZCKD21, ZCKD219, ZCKD23, ZCKD239, ZCKD41, ZCKD59, ZCKD81, ZCKD91, ZCKD029
  • Body material: metal
  • Cable entry: 1 tapped entry for Pg 13.5 cable gland (included)
  • Number of poles: 2
  • Contacts type and composition: 1 NC + 1 NO
  • Contacts operation: snap action
  • Number of steps 1 1 position
  • Contact material: silver plate
  • Telemecanique type ZCKL1
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 3A
Contact Voltage 240V
Electrical Connection Screw terminal
Material Metal

Trustpilot