Christmas Opening Hours and Delivery Dates here

Telemecanique ZCKJD39H29 2NC+NO Snap M20 w/o Display Limit Switch Body

Order Code:

65-8354

Brand: Telemecanique MPN: ZCKJD39H29 EAN-13: 3389110225037

Discontinued


A limit switch body from the Telemecanique ZCKJ1 series with 2NC+NO snap action contacts and an M20 cable entry.
  • Associated switch heads ZCKE05, ZCKE06, ZCKE08, ZCKE21, ZCKE23, ZCKE61, ZCKE619, ZCKE62, ZCKE629, ZCKE63, ZCKE64, ZCKE65, ZCKE66, ZCKE67
  • Body material: metal
  • Cable entry: 1 tapped entry for M20 x 1.5 cable gland
  • Number of poles: 3
  • Contacts type and composition: 2 NC + 1 NO
  • Contacts operation: snap action
  • Number of steps 1 1 position
  • Contact material: silver plate
  • Telemecanique type ZCKJD39H29
Contact Configuration 1NC+1NO
Number of Positions 3
Contact Current 1.5A
Contact Voltage 240V
Electrical Connection Screw terminal
Material Metal

Trustpilot