Christmas Opening Hours and Delivery Dates here

Telemecanique ZCKJ2 2CO Snap PG13 w/o Display Limit Switch Body

Order Code:

65-8349

Brand: Telemecanique MPN: ZCKJ2 EAN-13: 3389110646115

Discontinued


A limit switch body from the Telemecanique ZCKJ1 series with 2C/O snap action contacts and a Pg13.5 cable entry.
  • Associated switch heads ZCKE05, ZCKE06, ZCKE08, ZCKE21, ZCKE23, ZCKE61, ZCKE619, ZCKE62, ZCKE629, ZCKE63, ZCKE64, ZCKE65, ZCKE66, ZCKE67
  • Body material: metal
  • Cable entry: 1 tapped entry for Pg 13.5 cable gland
  • Number of poles: 2
  • Contacts type and composition: 2C/O
  • Contacts operation: snap action
  • Number of steps 1 1 position
  • Contact material: silver plate
  • Telemecanique type ZCKJ2
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 3A
Contact Voltage 240V
Electrical Connection Screw terminal
Material Metal

Trustpilot