Christmas Opening Hours and Delivery Dates here

Telemecanique XY2CE2A290 2NC+2NO LH Side Emergency Stop Rope Pull Switch

Order Code:

65-8180

Brand: Telemecanique MPN: XY2CE2A290 EAN-13: 3389110355314

Discontinued


An emergency stop rope-pull switch from the Telemecanique XY2CE series.

This latching switch is operated by a pull-rope mounted on the left-hand side of the unit. The switch is re-set by operating a booted push-button, mounted on the unit.


  • 2NC + 2NO contacts
  • Left-hand operation
  • Takes Pg 13.5 or M20 cable entries
  • Emergency stop rope-pull switch
  • Re-set by booted push-button
  • Telemecanique type XY2CE2A290
Type Rope-pull
Contacts 2 NC + 2 NO
LED indicator No

Trustpilot