Christmas Opening Hours and Delivery Dates here

Telemecanique XUX2ARCNT16R 40m Thru Beam Single Mode Photoelectric Sensor

Order Code:

65-8631

Brand: Telemecanique MPN: XUX2ARCNT16R EAN-13: 3389110170436

Discontinued


A general purpose photoelectric sensors from the XUKxA series. This high quality sensor has an fairly compact design and a high build quality, making it ideal for use in many industrial applications.

This sensor receiver operates by the thru-beam system, using the matching transmitter to produce an accurate and high quality sensing system. Maximum range is 40m and the sensor is terminated by screw terminals.
  • Fairly compact design
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric thru-beam receiver
Sensing Distance 40m

Trustpilot