Christmas Opening Hours and Delivery Dates here

Telemecanique XUSL4E4BB091N Type 4 4 Beam 300mm Resolution Light Curtain

Order Code:

65-8146

Brand: Telemecanique MPN: XUSL4E4BB091N EAN-13: 3389119618649

Discontinued


The Telemecanique XUSL4E4BB091N safety light curtain system generates an array of 4 infra-red beams that are used to ensure the security of an operator by stopping machines, etc., when at least one of the light beams is interrupted.

The system consists of a microprocessor-controlled receiver and transmitter facing each other. An array of infra-red LEDs is located in the transmitter that emits infra-red beams to photo-sensitive cells located in the receiver. The infra-red LEDs are triggered sequentially and the receiver photo-cells are synchronized to detect only the corresponding beam.


  • Voltage rating: 24V DC
  • Max. current rating: Tx 42mA; Rx 900mA
  • Outputs: 2x PNP, 400mA @ 24V DC per output
  • 4 beams
  • Protected height (Hp) 910mm
  • 300mm resolution for body protection
  • Telemecanique type XUSL4E4BB091N
Type Light curtains
Sensing Distance 0 to 12mm

Trustpilot