The Telemecanique XUSL4E30H046N safety light curtain system generates an array of 23 infra-red beams that are used to ensure the security of an operator by stopping machines, etc., when at least one of the light beams is interrupted.
The system consists of a microprocessor-controlled receiver and transmitter facing each other. An array of infra-red LEDs is located in the transmitter that emits infra-red beams to photo-sensitive cells located in the receiver. The infra-red LEDs are triggered sequentially and the receiver photo-cells are synchronized to detect only the corresponding beam.
- Voltage rating: 24V DC
- Max. current rating: Tx 42mA; Rx 900mA
- Outputs: 2x PNP, 400mA @ 24V DC per output
- 23 beams
- Protected height (Hp) 460mm
- 30mm resolution for hand protection
- Telemecanique type XUSL4E30H046N
| Type |
Light curtains |
| Sensing Distance |
0 to 12mm |