Christmas Opening Hours and Delivery Dates here

Telemecanique XUM0APSAL2 0.1-10m Multimode 2m Cable Photoelectric Sensor

Order Code:

65-8613

Brand: Telemecanique MPN: XUM0APSAL2 EAN-13: 3389110164916

Discontinued


This photoelectric sensor is from the XUM0A general purpose series. This industry leading sensor is a high quality device that features a compact design and high build quality that make it ideal for use in industrial applications.

This multimode sensor has the facility to automatically change its operating configuration according to the required application, at just a press of the teach button. The sensor can operate in one of four modes:

IR Thru-beam
IR Diffuse
IR Diffuse with background suppression
Polarised reflex

The thru-beam mode will require a thru-beam transmitter (not supplied), and to use the polarised reflex mode a suitable reflector is required.
  • 10m Range (thru-beam mode)
  • 2m Cable connection
  • DC Circuit type
  • Miniature design 34 x 20 x 12mm
  • Solid state output
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric sensor multimode
Sensing Distance 10m

Trustpilot