Christmas Opening Hours and Delivery Dates here

Telemecanique XUB4APANL2 0.1m Single Mode 2m Cable Photoelectric Sensor

Order Code:

65-8584

Brand: Telemecanique MPN: XUB4APANL2 EAN-13: 3389110153262

Discontinued


A general purpose photoelectric sensor from the XUBxA Design 18 series. This high quality sensor has an industry leading design and features many attributes that make it ideal for use in many industrial applications.

This photoelectric sensor operates by the diffuse system, detecting an IR beam return from detected objects, giving an accurate and high quality sensing system. Maximum range is 0.1m and the sensor is terminated by a 2m cable.
  • 12 to 24V Supply
  • Output function NO PNP
  • Plastic body
  • Improved performance
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric sensor diffuse
Sensing Distance 0.1m

Trustpilot