Christmas Opening Hours and Delivery Dates here

Telemecanique XUB0AKSNM12T 20m M12 Emitter Photoelectric Sensor

Order Code:

65-8568

Brand: Telemecanique MPN: XUB0AKSNM12T EAN-13: 3389110148268

Discontinued


This photoelectric thru-beam transmitter is from the XU0BA general purpose range. This high quality device is designed for use with the thru-beam mode of XU0BA series sensors and features a design and build that make it ideal for use in industrial applications.
  • Maximum range 20m
  • M12 Connector
  • Axial line of sight
  • Dimensions Ø18 x 78mm
  • 3-Wire supply
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric IR transmitter
Sensing Distance 20m

Trustpilot