Telemecanique XS8C4A1MPP20 20mm Terminals PBT Inductive Proximity Sensor

Order Code:

65-8981

Brand: Telemecanique MPN: XS8C4A1MPP20 EAN-13: 3389119058186

Discontinued


An inductive proximity sensor from Telemecanique's XS8 series.


  • 20mm sensing distance
  • Flat form body
  • Body dimensions 40 x 40 x 117mm
  • 2-wire configuration
  • Screw-clamp terminals
  • Operating voltage: 24 to 240V AC/DC
  • Telemecanique type XS8C4A1MPP20
Type Inductive proximity sensor
Sensing Distance 20mm
Body Diameter 40 x 40 x 117mm
Operating Voltage 24 to 240V
Wiring Technique 2-wire

Trustpilot