Christmas Opening Hours and Delivery Dates here

Telemecanique XS8C2A4PCM12 40mm Connector PBT Inductive Proximity Sensor

Order Code:

65-8980

Brand: Telemecanique MPN: XS8C2A4PCM12 EAN-13: 3389119057974

Discontinued


An inductive proximity sensor from Telemecanique's XS8 series.


  • 40mm sensing distance
  • Flat form body
  • Body dimensions 40 x 40 x 70mm
  • 3-wire configuration
  • M12 male connector, 4-pin
  • Operating voltage: 12 to 48V DC
  • Telemecanique type XS8C2A4PCM12
Type Inductive proximity sensor
Sensing Distance 40mm
Body Diameter 40 x 40 x 70mm
Operating Voltage 12 to 48V
Wiring Technique 3-wire

Trustpilot