Christmas Opening Hours and Delivery Dates here

Telemecanique XS630B1MAU20 15mm M30 Connector Brass Inductive Proximity Sensor

Order Code:

65-8953

Brand: Telemecanique MPN: XS630B1MAU20 EAN-13: 3389110147643

Discontinued


An inductive proximity sensor from Telemecanique's XS630B series.


  • 15mm sensing distance
  • 30mm diameter
  • 2-wire configuration
  • UNF connector
  • Operating voltage: 24 to 240V AC/DC
  • Telemecanique type XS630B1MAU20
Type Inductive proximity sensor
Sensing Distance 15mm
Body Diameter 30mm
Body Thread M30
Operating Voltage 24 to 240V
Wiring Technique 2-wire

Trustpilot