Easter Opening Hours and Delivery Dates here

Telemecanique XS618B1MBL2 8mm M18 2M Cable Brass Inductive Proximity Sensor

Order Code:

65-8941

Brand: Telemecanique MPN: XS618B1MBL2 EAN-13: 3389110147292

Discontinued


An inductive proximity sensor from Telemecanique's XS618B series.


  • 8mm sensing distance
  • 18mm diameter
  • 2-wire configuration
  • 2m flying leads
  • Operating voltage: 24 to 240V AC/DC
  • Telemecanique type XS618B1MBL2
Type Inductive proximity sensor
Sensing Distance 8mm
Body Diameter 18mm
Body Thread M18
Operating Voltage 24 to 240V
Wiring Technique 2-wire

Trustpilot