Christmas Opening Hours and Delivery Dates here

Telemecanique XS612B1PAL2 4mm M12 2M Cable Brass Inductive Proximity Sensor

Order Code:

65-8933

Brand: Telemecanique MPN: XS612B1PAL2 EAN-13: 3389110145731

Discontinued


An inductive proximity sensor from Telemecanique's XS612B series.


  • 4mm sensing distance
  • 12mm diameter
  • 3-wire configuration
  • 2m flying leads
  • Operating voltage: 12 to 48V DC
  • Telemecanique type XS612B1PAL2
Type Inductive proximity sensor
Sensing Distance 4mm
Body Diameter 12mm
Body Thread M12
Operating Voltage 12 to 48V
Wiring Technique 3-wire

Trustpilot