Christmas Opening Hours and Delivery Dates here

Telemecanique XS608B1PBM12 2.5mm M8 Connector SS Inductive Proximity Sensor

Order Code:

65-8927

Brand: Telemecanique MPN: XS608B1PBM12 EAN-13: 3389110145687

Discontinued


An inductive proximity sensors from Telemecanique's XS608B1 series.


  • 2.5mm sensing distance
  • 8mm diameter
  • 3-wire configuration
  • M8 connector
  • Operating voltage: 12 to 48V DC
  • Telemecanique type XS608B1PBM12
Type Inductive proximity sensor
Sensing Distance 2.5mm
Body Diameter 8mm
Body Thread M8
Operating Voltage 12 to 48V
Wiring Technique 3-wire

Trustpilot