Christmas Opening Hours and Delivery Dates here

Telemecanique XS518B1PBM12 5mm M18 Connector Brass Inductive Proximity Sensor

Order Code:

65-8916

Brand: Telemecanique MPN: XS518B1PBM12 EAN-13: 3389110143959

Discontinued


An inductive proximity sensor from Telemecanique's XS5 series.


  • 5mm sensing distance
  • 18mm diameter
  • 3-wire configuration
  • M12 connector
  • Operating voltage: 12 to 24V DC
  • Telemecanique type XS518B1PBM12
Type Inductive proximity sensor
Sensing Distance 5mm
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 24V
Wiring Technique 3-wire

Trustpilot