Telemecanique XS508B1PAM8 1.5mm M8 Connector SS Inductive Proximity Sensor

Order Code:

65-8898

Brand: Telemecanique MPN: XS508B1PAM8 EAN-13: 3389110143706

Discontinued


An inductive proximity sensor from Telemecanique's XS5 series.


  • 1.5mm sensing distance
  • 8mm diameter
  • 3-wire configuration
  • M8 connector
  • Operating voltage: 12 to 24V DC
  • Telemecanique type XS508B1PAM8
Type Inductive proximity sensor
Sensing Distance 1.5mm
Body Diameter 8mm
Body Thread M8
Operating Voltage 12 to 24V
Wiring Technique 3-wire

Trustpilot