Easter Opening Hours and Delivery Dates here

Telemecanique XS4P30PA340 15mm M30 2M Cable PPS Inductive Proximity Sensor

Order Code:

65-8893

Brand: Telemecanique MPN: XS4P30PA340 EAN-13: 3389110913071

Discontinued


An inductive proximity sensor from Telemecanique's XS4P series.


  • 15mm sensing distance
  • 30mm diameter
  • 3-wire configuration
  • 2m flying leads
  • Operating voltage: 12 to 24V DC
  • Telemecanique type XS4P30PA340
Type Inductive proximity sensor
Sensing Distance 15mm
Body Diameter 30mm
Body Thread M30
Operating Voltage 12 to 24V
Wiring Technique 3-wire

Trustpilot