Telemecanique XS4P18PA340 8mm M18 2M Cable PPS Inductive Proximity Sensor

Order Code:

65-8889

Brand: Telemecanique MPN: XS4P18PA340 EAN-13: 3389110913378

Discontinued


An inductive proximity sensor from Telemecanique's XS4P series.


  • 8mm sensing distance
  • 18mm diameter
  • 3-wire configuration
  • 2m flying leads
  • Operating voltage: 12 to 24V DC
  • Telemecanique type XS4P18PA340
Type Inductive proximity sensor
Sensing Distance 8mm
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 24V
Wiring Technique 3-wire

Trustpilot