Christmas Opening Hours and Delivery Dates here
Telemecanique XS218B4PBM12 16mm M18 Connector Brass Inductive Proximity Sensor

Telemecanique XS218B4PBM12 16mm M18 Connector Brass Inductive Proximity Sensor

Order Code:

65-8873

Brand: Telemecanique MPN: XS218B4PBM12 EAN-13: 3389119037242

Discontinued


An inductive proximity sensor from Telemecanique's XS218 series.


  • 16mm sensing distance
  • 18mm diameter
  • 3-wire configuration
  • M12 male connector
  • Operating voltage: 12 to 24V DC
  • Telemecanique type XS218B4PBM12
Type Inductive proximity sensor
Sensing Distance 16mm
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 24V
Wiring Technique 3-wire

Trustpilot