Telemecanique XS1N30PC410L1 10mm M30 5M Cable Brass Inductive Proximity Sensor

Order Code:

65-8856

Brand: Telemecanique MPN: XS1N30PC410L1 EAN-13: 3389110917376

Discontinued


An inductive proximity sensor from Telemecanique's XS1N series.


  • Sensing distance: 10mm
  • 5m flying lead
  • Body diameter: 30mm
  • Wiring technique: 4-wire
  • Output function: 1 NO + 1 NC
  • Rated voltage: 12 to 24V DC
  • Telemecanique type: XS1N30PC410L1
Type Inductive proximity sensor
Sensing Distance 10mm
Body Diameter 30mm
Body Thread M30
Operating Voltage 12 to 24V
Wiring Technique 4-wire

Trustpilot