Telemecanique XS1N18PC410D 5mm M18 Connector Flush Inductive Proximity Sensor

Order Code:

65-8846

Brand: Telemecanique MPN: XS1N18PC410D EAN-13: 3389110917123

Discontinued


An inductive proximity sensor from Telemecanique's XS1N series.


  • Sensing distance: 5mm
  • M12 male connector, 4-pins
  • Body diameter: 18mm
  • Wiring technique: 4-wire
  • Output function: 1 NO + 1 NC
  • Rated voltage: 12 to 24V DC
  • Telemecanique type: XS1N18PC410D
Type Inductive proximity sensor
Sensing Distance 5mm
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 24V
Wiring Technique 4-wire

Trustpilot