Christmas Opening Hours and Delivery Dates here

Telemecanique XS1N05PA311S 0.8mm M5 Connector SS Inductive Proximity Sensor

Order Code:

65-8836

Brand: Telemecanique MPN: XS1N05PA311S EAN-13: 3389110925685

Discontinued


An inductive proximity sensor from Telemecanique's XS1N series.


  • Sensing distance: 0.8mm
  • M8 male connector, 3-pins
  • Body diameter: 5mm
  • Wiring technique: 3-wire
  • Output function: 1 NO
  • Rated voltage: 5 to 24V DC
  • Telemecanique type: XS1N05PA311S
Type Inductive proximity sensor
Sensing Distance 0.8mm
Body Diameter 5mm
Body Thread M5
Operating Voltage 5 to 24V
Wiring Technique 3-wire

Trustpilot