Telemecanique XS1M18KP340D 5mm M18 Connector Brass Inductive Proximity Sensor

Order Code:

65-8827

Brand: Telemecanique MPN: XS1M18KP340D EAN-13: 3389110515077

Discontinued


An inductive proximity sensor from Telemecanique's XS1M series.


  • Sensing distance: 5mm
  • M12 male connector, 4-pin
  • Body diameter: 18mm
  • Wiring technique: 4-wire
  • Output function: 1 NO or 1 NC
  • Rated voltage: 12 to 24V DC
  • Telemecanique type: XS1M18KP340D
Type Inductive proximity sensor
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 24V
Sensing Range 5mm
Wiring Technique 4-wire

Trustpilot