Christmas Opening Hours and Delivery Dates here
Telemecanique XS118B3PCM12 8mm M18 Connector Inductive Proximity Sensor

Telemecanique XS118B3PCM12 8mm M18 Connector Inductive Proximity Sensor

Order Code:

65-8814

Brand: Telemecanique MPN: XS118B3PCM12 EAN-13: 3389119623889

Discontinued


An inductive proximity sensor from Telemecanique's XS1 series.


  • Sensing distance: 8mm
  • Body thread diameter: M18
  • Wiring configuration: 4-wire
  • M12 male connector, 4 pins
  • Operating voltage: 12 to 24V DC
  • Output function: 1 NO + 1 NC
  • Telemecanique type XS118B3PCM12
Type Inductive proximity sensor
Sensing Distance 8mm
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 24V
Wiring Technique 4-wire

Trustpilot