Easter Opening Hours and Delivery Dates here
Telemecanique XS112BLPAM12 Inductive Sensor M12 Shielded PNP NO

Image Representative of Range

Telemecanique XS112BLPAM12 Inductive Sensor M12 Shielded PNP NO

Order Code:

10-7828

Brand: Telemecanique MPN: XS112BLPAM12 EAN-13: 3389119001830
Qty Unit Price (Inc VAT)
1+ £32.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

Telemecanique manufactures the XS112BLPAM12, an inductive proximity sensor designed for precise detection tasks. This shielded sensor is a PNP, normally open type, ideal for non-contact position detection. Typical applications include automation systems, assembly lines, and conveyor systems.
Type Inductive proximity sensor
Connector M12 plug (4-pin, A coded)
Contact Type 1 maker
Enclosure material Brass
Height 12mm
Installation type shielded
IP Rating IP67
Length 55mm
Material properties nickel plated
Max. operating voltage 24V DC
Max. temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Size M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot