Christmas Opening Hours and Delivery Dates here

Telemecanique XMLP500MD21F 500 mbar 4…20mA M12 G1/4" Pressure Sensor

Order Code:

65-8755

Brand: Telemecanique MPN: XMLP500MD21F EAN-13: 3389119625128

Discontinued


A high quality 500 mbar electronic pressure transmitter from the Telemecanique XMLP series. The sensor has a very compact metal body, stainless steel fluid entry, and ceramic pressure measurement cell, giving the sensor the high precision performance that is required in the most demanding industrial applications.

The sensor is used for the control and measurement of pressure or vacuum levels in hydraulic or pneumatic systems, and, being a wholly electronic device, the sensor is rugged enough for applications involving high operating rates.

Media connection is G1/4 and electrical connection is by M12 connector. The sensor has a 12 to 24V supply and a 4 to 20mA output. Designed for use with air, gas, fresh water and hydraulic oil in industrial applications such as machine tools, moulding presses, stamping presses, lifting gear, HVAC, and other pneumatic or hydraulic systems.
  • Analog output
  • Anti-leakage system
  • Excellent EMC characteristics
  • 316L Stainless steel construction
  • Mounted and configured quickly and easily
  • High precision, high sensitivity
  • No mechanical moving parts
  • Complies with international standards
Type Pressure transmitter
Operating Temperature -30 to +85°C
Actuating Force 500mbar
Connection G1/4

Trustpilot