Christmas Opening Hours and Delivery Dates here

Telemecanique XMLG010D21 10 Bar 4…20mA M12 G1/4" Pressure Sensor

Order Code:

65-8708

Brand: Telemecanique MPN: XMLG010D21 EAN-13: 3389110969603

Discontinued


A high quality electronic pressure transmitter from the Telemecanique XMLG series. The sensor has a metal body, stainless steel 303 fluid entry, and a ceramic pressure measurement cell, giving the sensor the high precision performance that is required in the most demanding industrial applications.

The sensor is used for the control and measurement of pressure or vacuum levels in hydraulic or pneumatic systems, and, being a wholly electronic device, the sensor is robust enough for applications involving high operating rates.

Media connection is G1/4 and electrical connection is by XXX. The sensor has a V supply and a XXX output. Designed for use with air, fresh water and hydraulic oil.

Ideal for industrial applications such as material handling by suction pad, vacuum former, water pumping and treatment, irrigation, air compressors, machine tools, moulding machine, stamping machine, press, mobile cranage, HVAC, and other pneumatic or hydraulic systems.
  • Analog output
  • Anti-leakage system
  • Excellent EMC characteristics
  • 303 Stainless steel construction
  • Mounted and configured quickly and easily
  • High accuracy
  • No mechanical moving parts
  • Complies with international standards
Type Pressure transmitter
Operating Temperature -15 to +85°C
Actuating Force 10bar
Connection G1/4

Trustpilot