Christmas Opening Hours and Delivery Dates here

Telemecanique XMLA160D2C11 160 Bar DIN G1/4" Pressure Sensor

Order Code:

65-8705

Brand: Telemecanique MPN: XMLA160D2C11 EAN-13: 3389110712155

Discontinued


This high quality electromechanical pressure switch is from Telemecanique, the recognised world leaders in industrial electromechanical pressure sensors.

The 160 bar switch regulates a single threshold (fixed differential), with the pressure being adjustable over the full range. The switch will work with hydraulic oil and there is a G1/4 media connection, with electrical connection via DIN connector. The sensor has a 1CO snap-action contact output

Ideal for industrial applications such as material handling by suction pad, vacuum former, water pumping and treatment, irrigation, air compressors, machine tools, moulding machine, stamping machine, press, mobile cranage, HVAC, and other pneumatic or hydraulic systems.
  • High level of quality and reliability with a long operational life
  • Dry contacts
  • Complies with international standards
  • Transparent cover
Type Electromechanical pressure switch
Operating Temperature -25 to +70°C
Actuating Force 160bar
Connection G1/4

Trustpilot