Christmas Opening Hours and Delivery Dates here

Telemecanique XGCS49LB201 13.56Mhz Panel Mount Compact RFID Smart Antenna

Order Code:

65-8213

Brand: Telemecanique MPN: XGCS49LB201 EAN-13: 3389119632256

Discontinued


This compact RFID smart antenna is are designed to form part of an RFID system, enabling the reading and writing of 13.56MHz RFID tags.

The panel mounting RFID reader integrates functions that simplify communication between tags, readers and controllers.
  • Includes pilot lights
  • Sensing distance 10 to 70mm
  • Dimensions 40 x 40 x 15mm
  • Wide range of uses
  • XGCS Reader
  • RFID Frequency 13.56MHz
  • Connector M12 5-pin
  • Rated supply voltage 24V DC
  • Status LEDs
Type RFID Smart antenna
RFID Frequency 13.56MHz

Trustpilot