Telemecanique XCSRC32M12 2NO M12 Daisy Chain RFID Contactless Safety Switch

MPN
XCSRC32M12
EAN-13
3389119634892
Order Code
65-8201

Discontinued


This Telemecanique XCSR series RFID safety switch is designed for applications where personnel protection is required. The basic application is for monitoring the position of a movable safety guard to prevent hazardous situations from occurring when the safety guard is opened.

The XCSR RFID safety switch is a contactless system that consists of a microprocessor-controlled solid state switch with PNP outputs, and a transponder in a separate housing. The switch is mounted on the fixed part of the safety guard and the transponder on the moveable part. There is no physical contact between the transponder and the switch - a radio-frequency signal is used for communication between them. The switch and the transponder are paired during manufacture with a unique code.

When the transponder enters the radio frequency field generated by the switch (by closing a guard for example), the switch detects the transponder and reads the data in the transponder's memory. If the code is correct, the switch turns on, allowing the machine to operate.

If the transponder is moved outside the field generated by the switch (by opening a guard for example) the switch turns off, stopping the machine.


  • Operating voltage 24V DC
  • Switching capacity 200mA
  • M12 connectors
  • LED status indicators
  • 2x NO solid state PNP outputs
  • EDM (External Device Monitoring) inputs
  • External re-start
  • Can be daisy-chained
  • Can be re-paired if required
  • Typical applications include:
  • Robotic work cells
  • Mobile equipment
  • Transfer lines
  • Assembly lines
  • Roll handling equipment
  • Automated equipment
  • Machine tools
  • Food and beverage equipment
  • Packaging machines
  • Telemecanique type XCSRC32M12
Type RFID
Contacts 2 NO
LED indicator Yes

Trustpilot