Christmas Opening Hours and Delivery Dates here

Telemecanique XCSPA591 NC+NO PG11 Slow Break Plastic Safety Switch

Order Code:

65-8113

Brand: Telemecanique MPN: XCSPA591 EAN-13: 3389110720518

Discontinued


A key operated safety limit switch from the Preventa XCSPA series. The switch has a compact design that is suitable for use in restricted spaces, and the switch is ideal for light industrial machines, with a quick rundown time, perfect for packaging, handling, robotics, machine tools, presses, automotive sector, etc. Protects operators by stopping machinery when the actuator attached to the machine guard is withdrawn from the head of the switch.


  • 1NC+1NO Contacts
  • PG11 Cable entry
  • High quality
  • Excellent performance
  • Key operated turret actuator
  • Slow break action
  • Fast rundown time
Contact Configuration Slow
Contact Current AC Max. 6A
Contact Voltage AC Max. 240V
Material Plastic

Questions

*Question functionality currently disabled
Tuesday, January 8, 2019 | Question by: Rapid Customer | Product code: 65-8113
Q. does this come with the actuator for the guard ?
A. Hi Mr Knight, thank you for your question. No only the safety switch is supplied as pictured, no extras are supplied with it.

Trustpilot