Christmas Opening Hours and Delivery Dates here

Telemecanique XCSB702 2NC+NO M20 Slow Break Manual Metal Safety Switch

Order Code:

65-8099

Brand: Telemecanique MPN: XCSB702 EAN-13: 3389110185379

Discontinued


This switch is from the Preventa XCS series of safety limit switches. The industrial grade switch has a metal body that will perform well with extended use. The single cable entry gives good access to terminals, making installation and maintenance quick and simple.

The switch provides protection of operators and machinery by controlling the safe opening and interlocking of guards and covers by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch. Ideal for use in for heavy industrial machinery in packaging, handling, robotics, machine tools, presses, automotive sector, etc.


  • 2NC+1NO contact configuration
  • M20 Cable entry
  • Key operated turret head
  • Slow break action
  • With pushbutton locking actuator
  • Metal bodies
  • 1x Cable entry
  • Quick rundown time
Contact Configuration Slow
Contact Current AC Max. 6A
Contact Voltage AC Max. 240V
Material Metal

Trustpilot