A standard limit switch from the OsiSense XCPR range. This switch features a reset function and compact design, making it suitable for light to medium duty applications. The cable entry gives unrestricted access to contacts, enabling quick and simple cabling. The modular design makes installation and maintenance easy and the build quality and feature set give excellent performance.
Suitable for use in light to medium duty applications in industrial machinery, construction lifts, injection/moulding presses, conveying, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.
- Horizontal roller lever actuator
- M20 Cable entry
- Easy Installation and maintenance
- High quality
- High performance
| Contact Configuration |
1NC+1NO |
| Number of Positions |
2 |
| Contact Current |
3A |
| Contact Voltage |
240V |
| Electrical Connection |
M20 |
| Head Type |
Horizontal roller lever |
| Material |
Plastic |