Telemecanique XCMD21F0L1 Metal End Plunger NC+NO Snap 1M Cable Limit Switch

Order Code:

65-8083

Brand: Telemecanique MPN: XCMD21F0L1 EAN-13: 3389110220018

Discontinued


A miniature design, metal enclosure limit switch from the XCMD series. The modular design makes installation and maintenance easy and the build quality and feature set give excellent performance. The robust and miniature design makes it ideal for harsh environments where there are space constraints.


  • Metal end plunger actuator
  • 1NC+1NO Contacts
  • Snap action
  • 1m Pre-cabled
  • Easy Installation and maintenance
  • High quality
  • High performance
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 3AA
Contact Voltage 50V
Electrical Connection 1m Cable
Head Type Metal end plunger
Material Plastic

Trustpilot