Christmas Opening Hours and Delivery Dates here

Telemecanique XCMD2110L1 Metal Plunger NC+NO Snap 1M Cable Limit Switch

Order Code:

65-8076

Brand: Telemecanique MPN: XCMD2110L1 EAN-13: 3389110218367

Discontinued


A miniature design, metal enclosure limit switch from the XCMD series. The modular design makes installation and maintenance easy and the build quality and feature set give excellent performance. The robust and miniature design makes it ideal for harsh environments where there are space constraints.


  • Metal plunger actuator
  • 1NC+1NO Contacts
  • Snap action
  • 1m Pre-cabled
  • Easy Installation and maintenance
  • High quality
  • High performance
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 3AA
Contact Voltage 50V
Electrical Connection 1m Cable
Head Type Metal plunger
Material Plastic

Trustpilot