Christmas Opening Hours and Delivery Dates here

Telemecanique XCKP2102P16 Metal Roller Plunger NC+NO Snap M16 Limit Switch

Order Code:

65-8043

Brand: Telemecanique MPN: XCKP2102P16

Discontinued


A limit switch from the OsiSense XCKP series. This compact switch is intended for light to medium duty applications and features a design and specification that makes the switch easy to install and maintain, and also gives excellent performance.

The switch features a robust body and metal head, with the cable entry giving unrestricted access to contacts, enabling quick and simple cabling. The modular design benefits installation and maintenance. There is 1x normally closed and 1x normally open contact, with the contacts having a positive opening snap action - allowing use in safety applications.

Suitable for use in light to medium duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.


  • Metal roller plunger actuator
  • M16 Cable entry size
  • Metal head
  • Easy Installation and maintenance
  • High quality
  • High performance
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 3A
Contact Voltage 240V
Electrical Connection M16
Head Type Metal roller plunger
Material Metal

Trustpilot