Christmas Opening Hours and Delivery Dates here

Telemecanique XCKM115 Roller Lever NC+NO Snap PG11 OsiSense Limit Switch

Order Code:

65-8036

Brand: Telemecanique MPN: XCKM115

Discontinued


A limit switch from the classic XCKL range. The switch has 3x tapped cable entries and is a multipurpose, medium duty, metal body device with a design and specification that makes it easy to install and maintain and also gives excellent performance.

The switch features a robust head and body, with the cable entries giving unrestricted access to contacts, enabling quick and simple cabling. Suitable for multipurpose use in medium duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.


  • Roller lever actuator
  • PG11 Cable entry size
  • 1NC+1NO Configuration
  • Snap-action contacts
  • Metal head
  • Easy Installation and maintenance
  • High quality
  • High performance
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 3A
Contact Voltage 240V
Electrical Connection PG11
Head Type Roller lever
Material Metal

Trustpilot