Telegärtner J00029A0077 Keystone Module T568B Cat 6A

Order Code:

21-0652

Brand: Telegartner MPN: J00029A0077 EAN-13: 4018359330637

Discontinued


Request your assembly now

A modular Cat.6a AMJ module K that features tool-free connectivity. The module is suitable for use with RJ45 plugs. Applications for which the module is suitable include PoE+, 10 Gigabit Ethernet, etc. The keystone design allows the module to be mounted into a keystone wall plate, face plate, surface mount box or patch panel.
  • Diecast zinc housing
  • Unshielded
  • Real-time embedded
  • High quality standard
  • Overbending protection
  • Universal installation dimension for mounting cut-outs
  • Optically monitored inspection of contact heights
  • Insulation resistance ≥ 500MΩ
  • Operating temperature -40°C to +70°C
Type RJ45
Number of Ports 1
Mounting Type Keystone
Plug / Socket Socket

Trustpilot