Christmas Opening Hours and Delivery Dates here

Telegärtner J00029A0061 Keystone Coupler Female to Female Cat 6A

Order Code:

21-0653

Brand: Telegartner MPN: J00029A0061 EAN-13: 4018359309817

Discontinued


This Cat.6a AMJ coupler K is a shielded, female to female keystone coupler that is designed for use with RJ45 plugs. The coupler is suitable for Class EA Channel, 10 Gigabit Ethernet. The keystone module enables RJ components to be mounted into a keystone wall plate, face plate, surface mount box or patch panel.
  • Diecast zinc housing
  • Suitable for PoE+
  • Insulation resistance ≥ 500MΩ
  • Operating temperature -40°C to +70°C
  • Connector standard IEC60603-7-5

Request your assembly now


Type RJ45
Number of Ports 2
Mounting Type Keystone
Plug / Socket Socket

Trustpilot