Telegärtner 100023263 Edge Connector pins 1pc high-quality design

Order Code:

07-5817

Brand: Telegartner MPN: 100023263 EAN-13: 4018359099107
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The Telegärtner 100023263 edge connector features precision-engineered pins for reliable connections. This component is ideal for data communication applications requiring robust and efficient interfacing solutions. The high-quality materials ensure durability and consistent performance.
Case Material PA
Connection Soldering
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Mating cycles 500
Nominal Current 6A
Nominal current - rounded value 6A
Pins per row 2
Total number of pins 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot